- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- PC113-2C-P-C1-120A-GD-X
PC113-2C-P-C1-120A-GD-X
Picker Components
Subminiature Relay - 2FormC - DPDT - 12A - Coil:120VAC - PCB Pin - Flange Mount - Gold Plated Contacts - Internal Diode
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Subminiature Relay - 2FormC - DPDT - 12A - Coil:120VAC - PCB Pin - Flange Mount - Gold Plated Contacts - Internal Diode
Search Keywords: PC1132CPC1120AGDX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PC113-2C-P-C1-120A-GD-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
2
$16.48
20
$15.65
25
$7.38
50
$5.91
100
$5.62
500
$5.03
1,000
$4.05
2,500 +
$3.85
Click for Quote
Log in
to unlock special pricing