- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- PC113-2C-P-C1-110D-D-X
PC113-2C-P-C1-110D-D-X
Picker Components
Subminiature Relay - 2FormC - DPDT - 12A - Coil:110VDC - PCB Pin - Flange Mount - Internal Diode
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Subminiature Relay - 2FormC - DPDT - 12A - Coil:110VDC - PCB Pin - Flange Mount - Internal Diode
Search Keywords: PC1132CPC1110DDX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PC113-2C-P-C1-110D-D-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
2
$13.83
20
$13.14
25
$6.19
50
$4.96
100
$4.71
500
$4.22
1,000
$3.40
2,500 +
$3.22
Click for Quote
Log in
to unlock special pricing