- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- PC113-2C-48A-GL-X
PC113-2C-48A-GL-X
Picker Components
Subminiature Relay - 2FormC - DPDT - 12A - Coil:48VAC - Solder Lug - Gold Plated Contacts - LED Indicator
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Subminiature Relay - 2FormC - DPDT - 12A - Coil:48VAC - Solder Lug - Gold Plated Contacts - LED Indicator
Search Keywords: PC1132C48AGLX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PC113-2C-48A-GL-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
25
$8.77
50
$7.02
100
$6.36
250
$5.84
500
$5.22
1,000
$4.09
2,500 +
$3.84
Click for Quote
Log in
to unlock special pricing