- Ana Sayfa ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- PC113-1C-P-C1-240A-GL-X
PC113-1C-P-C1-240A-GL-X
Picker Components
Subminiature Relay - 1FormC - SPDT - 20A - Coil:240VAC - PCB Pin - Flange Mount - Gold Plated Contacts - LED Indicator
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
Subminiature Relay - 1FormC - SPDT - 20A - Coil:240VAC - PCB Pin - Flange Mount - Gold Plated Contacts - LED Indicator
Search Keywords: PC1131CPC1240AGLX
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Picker Components
-
Parça Numarası:PC113-1C-P-C1-240A-GL-X
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
kaynaklar
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Stokta: 0
Minimum Order Quantity:
2
22 Weeks
Gemi olabilir
11.2.26
PRICE (USD)
MİKTAR
Unit Price
2
$17.25
20
$16.38
25
$7.73
50
$6.18
100
$5.87
500
$5.26
1.000
$4.23
2.500 +
$4.03
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için