- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- PC113-1C-P-12A-X
PC113-1C-P-12A-X
Picker Components
Subminiature Relay - 1FormC - SPDT - 20A - Coil:12VAC - PCB Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Subminiature Relay - 1FormC - SPDT - 20A - Coil:12VAC - PCB Pin
Search Keywords: PC1131CP12AX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PC113-1C-P-12A-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
25
$6.98
50
$5.59
100
$5.07
250
$4.86
500
$4.16
1,000
$3.36
2,500
$3.01
5,000 +
$2.97
Click for Quote
Log in
to unlock special pricing