- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- PC113-1C-C1-48D-G-X
PC113-1C-C1-48D-G-X
Picker Components
Subminiature Relay - 1FormC - SPDT - 20A - Coil:48VDC - Solder Lug - Flange Mount - Gold Plated Contacts
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Subminiature Relay - 1FormC - SPDT - 20A - Coil:48VDC - Solder Lug - Flange Mount - Gold Plated Contacts
Search Keywords: PC1131CC148DGX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PC113-1C-C1-48D-G-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
22 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
2
$15.21
20
$14.45
25
$6.81
50
$5.45
100
$5.18
500
$4.63
1,000
$3.73
2,500 +
$3.54
Click for Quote
Log in
to unlock special pricing