- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- PC113-1C-C1-220A-GLD-X
PC113-1C-C1-220A-GLD-X
Picker Components
Subminiature Relay - 1FormC - SPDT - 20A - Coil:220VAC - Solder Lug - Flange Mount - Gold Plated Contacts - LED Indicator - In ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Subminiature Relay - 1FormC - SPDT - 20A - Coil:220VAC - Solder Lug - Flange Mount - Gold Plated Contacts - LED Indicator - Internal Diode
Search Keywords: PC1131CC1220AGLDX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PC113-1C-C1-220A-GLD-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
2
$17.14
20
$16.28
25
$7.68
50
$6.14
100
$5.83
500
$5.22
1,000
$4.21
2,500 +
$3.99
Click for Quote
Log in
to unlock special pricing