- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- PC113-1C-24D-L-X
PC113-1C-24D-L-X
Picker Components
Subminiature Relay - 1FormC - SPDT - 20A - Coil:24VDC - Solder Lug - LED Indicator
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Subminiature Relay - 1FormC - SPDT - 20A - Coil:24VDC - Solder Lug - LED Indicator
Search Keywords: PC1131C24DLX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PC113-1C-24D-L-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
25
$6.94
50
$5.55
100
$5.03
250
$4.81
500
$4.14
1,000
$3.33
2,500
$3.00
5,000 +
$2.96
Click for Quote
Log in
to unlock special pricing