- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- AK710/3-7.5-V-GREEN
AK710/3-7.5-V-GREEN
Phoenix Mecano - PTR HARTMANN
Conn Terminal Block 3 POS 7.5mm Solder ST Thru-Hole 20A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 3 POS 7.5mm Solder ST Thru-Hole 20A
Search Keywords: AK710375VGREEN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Mecano - PTR HARTMANN
-
Part No:AK710/3-7.5-V-GREEN
-
Alias/AKA:50710030201E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:7.5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20 A
-
Wire Size:12-30 AWG
-
Operating Temperature:-30 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
100
$2.24
300
$2.04
500
$1.88
1,000
$1.62
2,500
$1.61
5,000
$1.58
7,500
$1.57
10,000 +
$1.56
Click for Quote
Log in
to unlock special pricing