- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- AK1550/2-3.5-GREEN
AK1550/2-3.5-GREEN
Phoenix Mecano - PTR HARTMANN
Conn Terminal Block F 2 POS 3.5mm Screw RA Cable Mount 8A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 2 POS 3.5mm Screw RA Cable Mount 8A
Search Keywords: AK1550235GREEN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Mecano - PTR HARTMANN
-
Part No:AK1550/2-3.5-GREEN
-
Alias/AKA:51550020001F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:Screw3836
-
Pitch:3.5 mm
-
Number of Circuits:23829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:8 A
-
Wire Size:16-28 AWG
-
Operating Temperature:-30 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
155
Can Ship immediately
Buy all 155 in-stock or the regular minimum order quantity of 200
Stock lot only:
155
Minimum Order Quantity:
200
Order Increment:
200
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$0.616
200
$0.560
400
$0.551
1,000
$0.539
2,600
$0.517
5,000
$0.515
7,600
$0.510
10,000
$0.509
15,000 +
$0.507
Click for Quote
Log in
to unlock special pricing