- Home ›
- All Products›
- 51550090025D
51550090025D
Phoenix Mecano - PTR HARTMANN
Conn PC Terminal Block F 9 POS 3.81mm Screw RA Cable Mount 8A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn PC Terminal Block F 9 POS 3.81mm Screw RA Cable Mount 8A
Search Keywords: 51550090025D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Mecano - PTR HARTMANN
-
Part No:51550090025D
-
Alias/AKA:AKZ1550/9-3.81-GREEN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
183
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$7.26
25
$5.32
50
$4.11
100
$3.69
200
$3.28
300
$2.98
500 +
$2.79
Click for Quote
Log in
to unlock special pricing