Image is representational - see mfr. specs

Terminal Block Connector Spacing 3.81 mm Rated Current 8A

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Box 包装
Certificate of Compliance Guarantee
描述 +
Terminal Block Connector Spacing 3.81 mm Rated Current 8A
Search Keywords: 51550060025E
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Phoenix Mecano - PTR HARTMANN
  • 部件编号:
    51550060025E
  • Alias/AKA:
    AKZ1550/6-3.81-GREEN
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    TN
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 201
可立即发货
Minimum Order Quantity:
100
多个:
100
7 Weeks 可以发货 7/27/26
添加到购物车
PRICE (USD)
数量
Unit Price
100
$1.94
300
$1.85
500
$1.80
1,000
$1.70
2,500
$1.65
5,000
$1.61
7,500
$1.60
10,000 +
$1.59
Click for Quote
Log in 解锁特价

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!