- Home ›
- All Products›
- 50950045131F
Phoenix Mecano - PTR HARTMANN
50950045131F
4 Pole Pin Strip, Spacing 5.08 mm
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Mecano - PTR HARTMANN |
| Part No: | 50950045131F |
| Alias/AKA: | STLZ950/4-5.08-V-GREEN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | TN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |