- Home ›
- All Products›
- 50710020201E
50710020201E
Phoenix Mecano - PTR HARTMANN
Conn Terminal Block 2 POS 7.5mm Solder ST Thru-Hole 20A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 2 POS 7.5mm Solder ST Thru-Hole 20A
Search Keywords: 50710020201E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Mecano - PTR HARTMANN
-
Part No:50710020201E
-
Alias/AKA:AK710/2-7.5-V-GREEN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$1.56
300
$1.38
500
$1.24
1,000
$1.11
2,500
$1.10
5,000
$1.05
7,500
$1.04
10,000 +
$1.03
Click for Quote
Log in
to unlock special pricing