- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 50100020121G
Phoenix Mecano - PTR HARTMANN
50100020121G
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 20A
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 20A
Search Keywords: 50100020121G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Mecano - PTR HARTMANN |
| Part No: | 50100020121G |
| Alias/AKA: | AK100/2DS-5.0-V-GREY |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | TN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
Product Guides
+
Frequently Asked Questions
Is 50100020121G RoHS compliant?
Yes, 50100020121G is RoHS compliant.
What is the lead time for 50100020121G?
The standard lead time for 50100020121G is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,953
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
7 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
250
$0.4473
1,000
$0.3856
2,500
$0.3277
5,000
$0.3097
7,500
$0.2900
25,000
$0.2779
50,000
$0.2772
100,000 +
$0.2765
Click for Quote
Log in
to unlock special pricing