Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

ZFKDSA-1-5-W-5-08-4

PCB terminal block - nominal current: 16 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Packaging
Certificate of Compliance
Description +
PCB terminal block - nominal current: 16 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 4 - connection method: Spring-cage connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 3.5 mm
Search Keywords: ZFKDSA15W5084
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: ZFKDSA-1-5-W-5-08-4
Alias/AKA: 1906268
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ZFKDSA-1-5-W-5-08-4 discontinued?
Yes, ZFKDSA-1-5-W-5-08-4 from Phoenix Contact is discontinued (end-of-life July 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ZFKDSA-1-5-W-5-08-4?
The recommended replacement for ZFKDSA-1-5-W-5-08-4 is 1906268 from Phoenix Contact, available from OnlineComponents.com.
Is ZFKDSA-1-5-W-5-08-4 RoHS compliant?
Yes, ZFKDSA-1-5-W-5-08-4 is RoHS compliant.
What is the lead time for ZFKDSA-1-5-W-5-08-4?
The standard lead time for ZFKDSA-1-5-W-5-08-4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 07/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21
Can Ship immediately You may purchase all in-stock quantity of 21
On Order:
300   can ship 12/14/26
Stock lot only:
21
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.398
50
$2.180
100
$2.060
250
$1.950
500
$1.870
1,000
$1.830
2,500
$1.780
5,000
$1.760
7,500 +
$1.730
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!