- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- ZFKDSA 1 5C-5 0- 7 SO RD-G
ZFKDSA 1 5C-5 0- 7 SO RD-G
Phoenix Contact
Connector; PCB header; 16A; 400V; 7-position; ZFKDSA 1 5C-5 0- 7 SO RD-GN
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector; PCB header; 16A; 400V; 7-position; ZFKDSA 1 5C-5 0- 7 SO RD-GN
Search Keywords: ZFKDSA15C507SORDG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ZFKDSA 1 5C-5 0- 7 SO RD-G
-
Alias/AKA:1991493
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
50
$3.22
100
$3.02
250
$2.85
500
$2.70
1,000
$2.66
2,500
$2.59
5,000
$2.55
7,500 +
$2.51
Click for Quote
Log in
to unlock special pricing