- Home ›
- All Products›
- ZFKDS-1-5-W-5-08
Phoenix Contact
ZFKDS-1-5-W-5-08
PCB terminal block - nominal current: 16 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ZFKDS-1-5-W-5-08
-
Alias/AKA:1706714
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
-
End of Life: Final orders must be placed by 07/31/2027