- Home ›
- All Products›
- ZFKDS-10-10-00
Phoenix Contact
ZFKDS-10-10-00
PCB terminal block - nominal current: 76 A - rated voltage (III/2): 400 V - nominal cross section: 10 mm² - pitch: 10 mm - num ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ZFKDS-10-10-00
-
Alias/AKA:1986628
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Termination Method:Solder
-
Maximum Voltage Rating:320 V
-
Family:1986628
-
Housing Color:Green
-
Pitch:N/R
-
Wire Size:6-24 AWG
-
Maximum Current Rating:76 A
-
Housing Material:Polyamide
-
Number of Contacts:1
-
Mounting:Through Hole
-
Number of Circuits:1
-
Number of Rows:1