- Home ›
- All Products›
- ZBN-18:UNBEDRUCKT
ZBN-18:UNBEDRUCKT
Phoenix Contact
Zack marker strip - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - PLOTMARK - mounting type: snap into tall ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Zack marker strip - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - PLOTMARK - mounting type: snap into tall marker groove - for terminal block width: 18 mm - lettering field size: 18 x 5 mm - Number of individual labels: 5
Search Keywords: ZBN18UNBEDRUCKT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ZBN-18:UNBEDRUCKT
-
Alias/AKA:2809128
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3920920000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Manufacturer Stock:
20
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
6/29/26