- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- ZBFM 8/WH LGS:FORTL.ZAHLEN
ZBFM 8/WH LGS:FORTL.ZAHLEN
Phoenix Contact
Flat zack marker sheet - Sheet - white - labeled - printed horizontally: consecutive numbers 1 ... 5 - mounting type: snap int ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flat zack marker sheet - Sheet - white - labeled - printed horizontally: consecutive numbers 1 ... 5 - mounting type: snap into flat marker groove - for terminal block width: 8.2 mm - lettering field size: 5 x 8 mm - Number of individual labels: 50
Search Keywords: ZBFM8WHLGSFORTLZAHLEN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ZBFM 8/WH LGS:FORTL.ZAHLEN
-
Alias/AKA:0804921:0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Marker for Terminal Block
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/12/26