- Home ›
- All Products›
- ZBFM-6/WH:UNBEDRUCKT
ZBFM-6/WH:UNBEDRUCKT
Phoenix Contact
Flat zack marker sheet - Sheet - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - PLOTMARK - mounting type: snap into ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flat zack marker sheet - Sheet - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - PLOTMARK - mounting type: snap into flat marker groove - for terminal block width: 6.2 mm - lettering field size: 5 x 5.5 mm - Number of individual labels: 100
Search Keywords: ZBFM6WHUNBEDRUCKT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ZBFM-6/WH:UNBEDRUCKT
-
Alias/AKA:0803618
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
3 Weeks
can ship
6/22/26