Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

ZBF-6:UNBEDRUCKT

Zack Marker strip - flat - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - mounting type: snap in ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Zack Marker strip - flat - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into flat marker groove - for terminal block width: 6.2 mm - lettering field size: 5.15 x 6.15 mm - Number of individual labels: 10
Search Keywords: ZBF6UNBEDRUCKT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: ZBF-6:UNBEDRUCKT
Alias/AKA: 0808710
Unit of Measure: Per Each
RoHS: Yes
HTS: 3920920000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ZBF-6:UNBEDRUCKT RoHS compliant?
Yes, ZBF-6:UNBEDRUCKT is RoHS compliant.
What is the lead time for ZBF-6:UNBEDRUCKT?
The standard lead time for ZBF-6:UNBEDRUCKT is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 190
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.67
50 +
$1.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!