Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

ZBF-16:UNPRINTED

Zack Marker strip - flat - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - mounting type: snap in ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Zack Marker strip - flat - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into flat marker groove - for terminal block width: 16 mm - lettering field size: 16.25 x 10.5 mm - Number of individual labels: 50
Search Keywords: ZBF16UNPRINTED
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    ZBF-16:UNPRINTED
  • Alias/AKA:
    0827464
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3920920000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ZBF-16:UNPRINTED RoHS compliant?
Yes, ZBF-16:UNPRINTED is RoHS compliant.
What is the lead time for ZBF-16:UNPRINTED?
The standard lead time for ZBF-16:UNPRINTED is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 11/30/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$3.01
10 +
$2.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!