- Home ›
- All Products›
- ZBF-15:UNBEDRUCKT
ZBF-15:UNBEDRUCKT
Phoenix Contact
Zack Marker strip - flat - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - mounting type: snap in ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Zack Marker strip - flat - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into flat marker groove - for terminal block width: 15 mm - lettering field size: 15 x 5.2 mm - Number of individual labels: 5
Search Keywords: ZBF15UNBEDRUCKT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ZBF-15:UNBEDRUCKT
-
Alias/AKA:0811202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3920920000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
6/22/26