Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

ZBF-13:UNBEDRUCKT

Zack Marker strip - flat - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - mounting type: snap in ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Zack Marker strip - flat - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into flat marker groove - for terminal block width: 13 mm - lettering field size: 13 x 5.2 mm - Number of individual labels: 5
Search Keywords: ZBF13UNBEDRUCKT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: ZBF-13:UNBEDRUCKT
Alias/AKA: 0829133
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ZBF-13:UNBEDRUCKT RoHS compliant?
Yes, ZBF-13:UNBEDRUCKT is RoHS compliant.
What is the lead time for ZBF-13:UNBEDRUCKT?
The standard lead time for ZBF-13:UNBEDRUCKT is approximately 46 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
46 Weeks can ship 10/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.51
10 +
$3.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!