- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- ZB 6 LGS:GROSSBUCHSTABEN N
ZB 6 LGS:GROSSBUCHSTABEN N
Phoenix Contact
Zack marker strip - horizontally labeled with the capital letter: N - white - width: 6 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Zack marker strip - horizontally labeled with the capital letter: N - white - width: 6 mm
Search Keywords: ZB6LGSGROSSBUCHSTABENN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ZB 6 LGS:GROSSBUCHSTABEN N
-
Alias/AKA:1051058:N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Zack Marker Strip
-
Dimension:N/A
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
10
$4.75
50
$3.95
100
$3.73
250
$3.58
500
$3.48
1,000
$3.39
2,500
$3.34
5,000 +
$3.29
Click for Quote
Log in
to unlock special pricing