- Home ›
- All Products›
- ZB-5-:UNBEDRUCKT
ZB-5-:UNBEDRUCKT
Phoenix Contact
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into tall ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into tall marker groove - for terminal block width: 5.2 mm - lettering field size: 5.1 x 10.5 mm - Number of individual labels: 10
Search Keywords: ZB5UNBEDRUCKT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ZB-5-:UNBEDRUCKT
-
Alias/AKA:1050004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,680
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
10
4 Weeks
can ship
6/22/26