- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- ZB 5 LGS:SYMBOLE +
ZB 5 LGS:SYMBOLE +
Phoenix Contact
The ZB 5 LGS:SYMBOLE + is a pre-labeled Zack marker strip designed for identifying terminal blocks with a width of 5.2 mm.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The ZB 5 LGS:SYMBOLE + is a pre-labeled Zack marker strip designed for identifying terminal blocks with a width of 5.2 mm.
Search Keywords: ZB5LGSSYMBOLE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ZB 5 LGS:SYMBOLE +
-
Alias/AKA:1050091:+
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Zack Marker Strip
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/15/26