- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- ZB 5 08 QR:FORTL.ZAHLEN 41
ZB 5 08 QR:FORTL.ZAHLEN 41
Phoenix Contact
The ZB 5 08 QR:FORTL.ZAHLEN 41 is a 10-section, 5mm wide Zack marker strip for terminal blocks, pre-labeled vertically with th ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The ZB 5 08 QR:FORTL.ZAHLEN 41 is a 10-section, 5mm wide Zack marker strip for terminal blocks, pre-labeled vertically with the numbers 41 through 50.
Search Keywords: ZB508QRFORTLZAHLEN41
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ZB 5 08 QR:FORTL.ZAHLEN 41
-
Alias/AKA:0809858:0041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Zack Marker Strip
-
Dimension:N/A
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
4 Weeks
can ship
6/18/26