Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

ZB-16:UNPRINTED

Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into tall ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into tall marker groove - for terminal block width: 16 mm - lettering field size: 16 x 10.5 mm - Number of individual labels: 50
Search Keywords: ZB16UNPRINTED
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: ZB-16:UNPRINTED
Alias/AKA: 0827461
Unit of Measure: Per Each
RoHS: Yes
HTS: 3920920000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ZB-16:UNPRINTED RoHS compliant?
Yes, ZB-16:UNPRINTED is RoHS compliant.
What is the lead time for ZB-16:UNPRINTED?
The standard lead time for ZB-16:UNPRINTED is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Ships today, if you order in
6 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.25
10 +
$3.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!