Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

ZB-10:UNBEDRUCKT

Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into tall ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into tall marker groove - for terminal block width: 10.2 mm - lettering field size: 10.5 x 10.15 mm - Number of individual labels: 10
Search Keywords: ZB10UNBEDRUCKT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: ZB-10:UNBEDRUCKT
Alias/AKA: 1053001
Unit of Measure: Per Each
RoHS: Yes
HTS: 3920920000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ZB-10:UNBEDRUCKT RoHS compliant?
Yes, ZB-10:UNBEDRUCKT is RoHS compliant.
What is the lead time for ZB-10:UNBEDRUCKT?
The standard lead time for ZB-10:UNBEDRUCKT is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 149
Ships today, if you order in
On Order:
350   can ship 11/19/26
Manufacturer Stock:
3,578 can ship
6 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.73
10 +
$2.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!