- Home ›
- All Products›
- ZB-10-CUS
Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
ZB-10-CUS
Zack marker strip - can be ordered: Strip - white - labeled according to customer specifications - mounting type: snap into ta ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Zack marker strip - can be ordered: Strip - white - labeled according to customer specifications - mounting type: snap into tall marker groove - for terminal block width: 10.2 mm - lettering field size: 10.15 x 10.5 mm - Number of individual labels: 10
Search Keywords: ZB10CUS
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | ZB-10-CUS |
| Alias/AKA: | 0824941 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
Product Guides
+
Frequently Asked Questions
Is ZB-10-CUS discontinued?
Yes, ZB-10-CUS from Phoenix Contact is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ZB-10-CUS?
The recommended replacement for ZB-10-CUS is 0824941 from Phoenix Contact, available from OnlineComponents.com.
Is ZB-10-CUS RoHS compliant?
Yes, ZB-10-CUS is RoHS compliant.
What is the lead time for ZB-10-CUS?
The standard lead time for ZB-10-CUS is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.