- Home ›
- All Products›
- Mechanics & Pneumatics ›
- Pipe, Tubing, Hose & Accessories ›
- Hoses ›
- WP-STEEL S 27
WP-STEEL S 27
Phoenix Contact
Protective hose in stainless steel
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 10/31/2026
Certificate of Compliance Guarantee
Description
+
Protective hose in stainless steel
Search Keywords: WPSTEELS27
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:WP-STEEL S 27
-
Alias/AKA:3240864
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8307106000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Media:N/A
-
Style:Spiral
-
Core Material:Stainless Steel
-
Cover Material:Stainless Steel
-
Maximum Working Pressure:N/A
-
Burst Pressure:N/A
-
Inner Diameter:23 mm
-
Outer Diameter:27 mm
-
Color:Silver
-
Operating Temperature:-200 to 600 °C
Product Guides
+
-
End of Life: Final orders must be placed by 10/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
40 Meters
can ship
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$53.21
5
$49.98
10
$47.13
30
$44.58
50
$43.91
100
$42.84
250 +
$42.20
Click for Quote
Log in
to unlock special pricing