- Home ›
- All Products›
- Mechanics & Pneumatics ›
- Pipe, Tubing, Hose & Accessories ›
- Hoses ›
- WP-SPIRAL-PU-C-HF-14
Phoenix Contact
WP-SPIRAL-PU-C-HF-14
Protective hose - spring steel wire with PU coating - highly stranded
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Protective hose - spring steel wire with PU coating - highly stranded
Search Keywords: WPSPIRALPUCHF14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:WP-SPIRAL-PU-C-HF-14
-
Alias/AKA:3240857
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
Supplier Standard Pack:
10 -
Style:Spiral
-
Core Material:Steel
-
Cover Material:Polyurethane
-
Inner Diameter:10 mm
-
Outer Diameter:14 mm
-
Color:Blue
-
Operating Temperature:-40 to 80 °C
Product Guides
+
Frequently Asked Questions
Is WP-SPIRAL-PU-C-HF-14 RoHS compliant?
Yes, WP-SPIRAL-PU-C-HF-14 is RoHS compliant.
What is the lead time for WP-SPIRAL-PU-C-HF-14?
The standard lead time for WP-SPIRAL-PU-C-HF-14 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Meters
Order Increment:
10 Meters
4 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
10
$16.35
30
$15.41
50
$14.78
100
$14.39
250
$14.01
500
$13.83
1,000 +
$13.49
Click for Quote
Log in
to unlock special pricing