help desk software
Image is representational - see mfr. specs

WP-PA HF-SL 42 5 BK

Phoenix Contact

Polyamide protective hose - inflammability class V0 - UV resistant

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Polyamide protective hose - inflammability class V0 - UV resistant
Search Keywords: WPPAHFSL425BK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    WP-PA HF-SL 42 5 BK
  • Alias/AKA:
    3240848
  • Unit of Measure:
    Per Meter
  • RoHS:
    Yes
  • HTS:
    3926909987
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Media:
    N/A
  • Style:
    Flexible
  • Core Material:
    Polyamide
  • Cover Material:
    Polyamide
  • Maximum Working Pressure:
    N/A
  • Burst Pressure:
    N/A
  • Inner Diameter:
    36 mm
  • Outer Diameter:
    42.5 mm
  • Color:
    Black
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
10 Meters
Order Increment:
10 Meters
2 Weeks can ship 12/5/25
Backorder
Price (USD)
Qty
Unit Price
10
$13.89
30
$12.30
50
$12.12
100
$11.64
250
$11.46
500
$11.18
1,000 +
$11.01
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments