help desk software
Image is representational - see mfr. specs

WP-FS HF IP68 PG16

Phoenix Contact

Flat gasket - height: 2 mm - diameter: 27 mm - color: green

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 11/09/2026
Packaging
Certificate of Compliance Guarantee
Description +
Flat gasket - height: 2 mm - diameter: 27 mm - color: green
Search Keywords: WPFSHFIP68PG16
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    WP-FS HF IP68 PG16
  • Alias/AKA:
    3241183
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    4016935050
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Conductivity:
    No
  • Body Thickness (Imperial):
    0.12 in
  • Family:
    3241183
  • Color:
    Green
  • Body Thickness (Metric):
    3 mm
  • Dimension:
    N/R
Tools/3D Models +
Product Guides +
  • End of Life: Final orders must be placed by 11/09/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
50
Order Increment:
50
3 Weeks can ship 12/15/25
Backorder
Price (USD)
Qty
Unit Price
50
$0.4821
500
$0.4091
1,000
$0.4030
2,500
$0.3699
5,000
$0.3600
7,500
$0.3546
10,000
$0.3493
15,000 +
$0.3440
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments