- Home ›
- All Products›
- Fasteners & Hardware ›
- Seals ›
- Gaskets ›
- WP-FS HF IP68 M25
WP-FS HF IP68 M25
Phoenix Contact
Flat gasket - height: 1.8 mm - diameter: 37 mm - color: green
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 11/09/2026
Certificate of Compliance Guarantee
Description
+
Flat gasket - height: 1.8 mm - diameter: 37 mm - color: green
Search Keywords: WPFSHFIP68M25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:WP-FS HF IP68 M25
-
Alias/AKA:3241177
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016935050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Thickness (Imperial):0.16 in
-
Color:Green
-
Body Thickness (Metric):4 mm
Product Guides
+
-
End of Life: Final orders must be placed by 11/09/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
50
$0.6429
250
$0.5714
1,000
$0.5373
2,500
$0.4865
5,000
$0.4792
7,500
$0.4675
10,000
$0.4605
15,000 +
$0.4536
Click for Quote
Log in
to unlock special pricing