- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Operator Interface ›
- WP 07T/WS
WP 07T/WS
Phoenix Contact
Touch panel with 17.8 cm/7" TFT-display (analog resistive (polyester)) - 800 x 480 pixel(s) (WVGA) - 65536 colors - Arm9„¢ - 2 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Touch panel with 17.8 cm/7" TFT-display (analog resistive (polyester)) - 800 x 480 pixel(s) (WVGA) - 65536 colors - Arm9„¢ - 200 MHz - 2x USB host 2.0 - 1 x Ethernet (10/100 Mbps) - RJ45 - Windows CE 5.0 and user software: MicroBrowser. (bus system: without)
Search Keywords: WP07TWS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:WP 07T/WS
-
Alias/AKA:2700307
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8471410150
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$1,575.52
3
$1,534.60
5 +
$1,511.58
Click for Quote
Log in
to unlock special pricing