- Home ›
- All Products›
- WP 06S/701901
WP 06S/701901
Phoenix Contact
Touch panel with 14.5 cm/5.7" TFT active-display (Resistive industrial touch screen) - 320 x 240 pixel(s) (QVGA) - 65536 color ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Touch panel with 14.5 cm/5.7" TFT active-display (Resistive industrial touch screen) - 320 x 240 pixel(s) (QVGA) - 65536 colors - Arm9„¢ - 200 MHz - 2x USB host 2.0 - 1 x Ethernet (10/100 Mbps) - RJ45 - Windows CE 5.0 and user software: MicroBrowser. (bus system: without)
Search Keywords: WP06S701901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:WP 06S/701901
-
Alias/AKA:2913412
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8471410150
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$2,402.70
2 +
$2,373.75
Click for Quote
Log in
to unlock special pricing