- Home ›
- All Products›
- WIREFOX-16
WIREFOX-16
Phoenix Contact
Stripping tool - for cables and conductors from 4 - 16 mm² - self-adjusting - stripping length of up to 18 mm - cutting capaci ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Stripping tool - for cables and conductors from 4 - 16 mm² - self-adjusting - stripping length of up to 18 mm - cutting capacity of up to 10 mm² stranded/1.5 mm² solid - replaceable stripping blade
Search Keywords: WIREFOX16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:WIREFOX-16
-
Alias/AKA:1212155
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206030
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
2 Weeks
can ship
5/22/26
Tariffs may apply for U.S. shipments