- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- VS-UK 10 3-HESI N 3POL
VS-UK 10 3-HESI N 3POL
Phoenix Contact
Connection pin - plastic - for coupling three fuse terminal blocks - color: black - diameter: 3 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connection pin - plastic - for coupling three fuse terminal blocks - color: black - diameter: 3 mm
Search Keywords: VSUK103HESIN3POL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VS-UK 10 3-HESI N 3POL
-
Alias/AKA:3048409
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Connection Pin
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
7
can ship 5/25/26
Minimum Order Quantity:
10
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$3.245
10
$2.950
50 +
$2.860
Click for Quote
Log in
to unlock special pricing