- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- VS-TO-OW-2-F-9010
Phoenix Contact
VS-TO-OW-2-F-9010
Terminal outlet - surface mounting - IP20 - two slots for contact inserts with the Freenet system
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Terminal outlet - surface mounting - IP20 - two slots for contact inserts with the Freenet system
Search Keywords: VSTOOW2F9010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VS-TO-OW-2-F-9010
-
Alias/AKA:1653003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Telephone/Telecom
-
Body Orientation:N/A
-
Mounting:Surface Mount
-
Pitch:N/A
-
Gender:F/F
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:5 to 55 °C
Product Guides
+
Frequently Asked Questions
Is VS-TO-OW-2-F-9010 RoHS compliant?
Yes, VS-TO-OW-2-F-9010 is RoHS compliant.
What is the lead time for VS-TO-OW-2-F-9010?
The standard lead time for VS-TO-OW-2-F-9010 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
5 Weeks
can ship
10/22/26