- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- VS-TO-IW-2-F-9010
VS-TO-IW-2-F-9010
Phoenix Contact
Terminal outlet - flush-type mounting - IP20 - two slots for contact inserts with the Freenet system
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal outlet - flush-type mounting - IP20 - two slots for contact inserts with the Freenet system
Search Keywords: VSTOIW2F9010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VS-TO-IW-2-F-9010
-
Alias/AKA:1653016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Telephone/Telecom
-
Body Orientation:N/A
-
Mounting:N/A
-
Pitch:N/A
-
Gender:F/F
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:5 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
5 Weeks
can ship
6/23/26