- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- VS-SCRJ-HCS-FA-IP67
Phoenix Contact
VS-SCRJ-HCS-FA-IP67
SC-RJ fiber optic connector - IP67 - duplex - with fast connection technology - for PCF fiber 200/230 µm - for individual wire ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VS-SCRJ-HCS-FA-IP67
-
Alias/AKA:1657012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:N/A
-
Type:SCRJ
-
Gender:F
-
Mounting:Cable Mount
-
Fiber Cable Type:Duplex
-
Cable Diameter:2.9 mm
-
Operating Temperature:-20 to 70 °C