Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

VS-RJ11-BU-MOD/BU

Socket insert RJ11 - modular system (Keystone) - 6-pos. - unshielded

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Socket insert RJ11 - modular system (Keystone) - 6-pos. - unshielded
Search Keywords: VSRJ11BUMODBU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    VS-RJ11-BU-MOD/BU
  • Alias/AKA:
    1656356
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    RJ-11
  • Body Orientation:
    N/A
  • Mounting:
    N/A
  • Pitch:
    N/A
  • Gender:
    F
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is VS-RJ11-BU-MOD/BU RoHS compliant?
Yes, VS-RJ11-BU-MOD/BU is RoHS compliant.
What is the lead time for VS-RJ11-BU-MOD/BU?
The standard lead time for VS-RJ11-BU-MOD/BU is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
Minimum Order Quantity:
2
5 Weeks can ship 12/3/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$8.68
10 +
$8.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!