- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- VS-PPC-F2-MSTB-POBK-1R-SPS
VS-PPC-F2-MSTB-POBK-1R-SPS
Phoenix Contact
Conn Wire to Board HDR 5 POS ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Wire to Board HDR 5 POS ST Panel Mount
Search Keywords: VSPPCF2MSTBPOBK1RSPS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VS-PPC-F2-MSTB-POBK-1R-SPS
-
Alias/AKA:1608304
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Panel Mount
-
Pitch:N/A
-
Number of Contacts:5
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:16 A
-
Termination Method:N/A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately