- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- VS-PPC-F2-MSTB-POBK-1R-P
VS-PPC-F2-MSTB-POBK-1R-P
Phoenix Contact
MSTB panel mounting frame - IP67 - for push-pull interlocking - plastic - for PCB connection - for square panel cutout - with ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
MSTB panel mounting frame - IP67 - for push-pull interlocking - plastic - for PCB connection - for square panel cutout - with grommet - without mounting screws
Search Keywords: VSPPCF2MSTBPOBK1RP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VS-PPC-F2-MSTB-POBK-1R-P
-
Alias/AKA:1608281
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Panel Mounting Frame
-
Dimension:36.2 x 42 mm
-
Operating Temperature:-40 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$3.44
50
$3.12
100
$3.03
250
$2.97
500
$2.93
1,000
$2.88
2,500
$2.84
5,000 +
$2.80
Click for Quote
Log in
to unlock special pricing