Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

VS-PPC-F1-RJ45-POBK-1R-F

RJ45 panel mounting frame - IP67 - for push-pull interlocking - plastic - with the Freenet system - for square panel cutout - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RJ45 panel mounting frame - IP67 - for push-pull interlocking - plastic - with the Freenet system - for square panel cutout - with grommet - without mounting screws
Search Keywords: VSPPCF1RJ45POBK1RF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: VS-PPC-F1-RJ45-POBK-1R-F
Alias/AKA: 1608197
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Panel Mounting Frame
Dimension: 29.5 x 37 x 42 mm
Operating Temperature: -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is VS-PPC-F1-RJ45-POBK-1R-F RoHS compliant?
Yes, VS-PPC-F1-RJ45-POBK-1R-F is RoHS compliant.
What is the lead time for VS-PPC-F1-RJ45-POBK-1R-F?
The standard lead time for VS-PPC-F1-RJ45-POBK-1R-F is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
6 Weeks can ship 1/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$5.96
15 +
$5.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!