- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- VS-PPC-F1-RJ45-MNNA-1R-PHA
Phoenix Contact
VS-PPC-F1-RJ45-MNNA-1R-PHA
RJ45 panel mounting frame - IP67 - for push-pull interlocking - metal - for PCB connection - for square panel cutout - with gr ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | VS-PPC-F1-RJ45-MNNA-1R-PHA |
| Alias/AKA: | 1608029 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Mounting Frame |
| Dimension: | 42 x 22.2 x 18.8 mm |
| Operating Temperature: | -40 to 70 °C |